Part Details for ERJ-UP6F1370V by Panasonic Electronic Components
Results Overview of ERJ-UP6F1370V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-UP6F1370V Information
ERJ-UP6F1370V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-UP6F1370V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-UP6F1370VTR-ND
|
DigiKey | RES 137 OHM 1% 1/2W 0805 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0295 | Buy Now |
DISTI #
667-ERJ-UP6F1370V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 137Ohm, AEC-Q200 RoHS: Compliant | 8700 |
|
$0.0270 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 137 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0222 / $0.0281 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 137 Ohms ±1% - 1/2W - SMD 0805 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0222 / $0.0281 | Buy Now |