-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-UP6D4423VTR-ND
|
DigiKey | RES 442K OHM 0.5% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
667-ERJ-UP6D4423V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfurated anti-surge resistor RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0362 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 442K Ohms 0.5% 1/2W 100PPM AECQ200 | 0 |
|
$0.0607 / $0.0741 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy