-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-UP6D2000V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-UP6D2000VCT-ND
|
DigiKey | RES 200 OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4805 In Stock |
|
$0.0374 / $0.2400 | Buy Now |
DISTI #
667-ERJ-UP6D2000V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 0.5%, 200Ohm AEC-Q200 RoHS: Compliant | 7950 |
|
$0.0390 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0672 / $0.0710 | Buy Now |
|
Onlinecomponents.com | SMD Anti-Sulfur Resistor - 200 Ohm ±0.5% - 0.5W - 0805 RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
|
Master Electronics | SMD Anti-Sulfur Resistor - 200 Ohm ±0.5% - 0.5W - 0805 RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy