-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-UP3F3570V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH2815
|
Newark | Res, 357R, 1%, 0.25W, 0603, Thick Film, Resistance:357Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
68AH1738
|
Newark | Res, 357R, 1%, 0.25W, 0603, Thick Film, Resistance:357Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
10-ERJ-UP3F3570VTR-ND
|
DigiKey | RES 357 OHM 1% 1/4W 0603 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0283 | Buy Now |
DISTI #
ERJ-UP3F3570V
|
Avnet Americas | SMD Chip Resistor, 357 ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape an... more Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0243 | Buy Now |
DISTI #
667-ERJ-UP3F3570V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.25W 1% 357ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0250 / $0.2200 | Order Now |
DISTI #
71961251
|
RS | 0603 Anti-sulfur 0.25W, 1%, 357Ohm | Panasonic Electronic Components ERJ-UP3F3570V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0475 / $0.0502 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 357 ohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0215 / $0.0268 | Buy Now |
|
Master Electronics | Thick Film Resistor - 357 ohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0215 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy