-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH2597
|
Newark | Res, 12K, 1%, 0.25W, 0603, Thick Film, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-UP3F1202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
10-ERJ-UP3F1202VCT-ND
|
DigiKey | RES 12K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2529 In Stock |
|
$0.0208 / $0.2400 | Buy Now |
DISTI #
ERJ-UP3F1202V
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3F1202V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0241 | Buy Now |
DISTI #
667-ERJ-UP3F1202V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.25W 1% 12Kohm AEC-Q200 RoHS: Compliant | 12674 |
|
$0.0200 / $0.2300 | Buy Now |
DISTI #
V72:2272_24454803
|
Arrow Electronics | Res Thick Film 0603 12K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2017 Container: Cut Strips | Americas - 3498 |
|
$0.0114 / $0.0214 | Buy Now |
DISTI #
71961066
|
RS | 0603 Anti-sulfur 0.25W, 1%, 12KOhm | Panasonic Electronic Components ERJ-UP3F1202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0256 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 12 Kohm - 1% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0223 / $0.0282 | Buy Now |
DISTI #
62291233
|
Verical | Res Thick Film 0603 12K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2632 Package Multiple: 1 | Americas - 5793 |
|
$0.0262 / $0.0269 | Buy Now |
DISTI #
38625952
|
Verical | Res Thick Film 0603 12K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 277 Package Multiple: 1 Date Code: 2017 | Americas - 3498 |
|
$0.0114 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy