-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-UP3D2551V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH2270
|
Newark | Res, 2K55, 0.5%, 0.25W, 0603, Thick Film, Resistance:2.55Kohm, Resistance Tolerance:± 0.5%, Power... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now |
DISTI #
68AH1221
|
Newark | Res, 2K55, 0.5%, 0.25W, 0603, Thick Film, Resistance:2.55Kohm, Resistance Tolerance:± 0.5%, Power... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
10-ERJ-UP3D2551VTR-ND
|
DigiKey | RES 2.55K OHM 0.5% 1/4W 0603 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0395 | Buy Now |
DISTI #
ERJ-UP3D2551V
|
Avnet Americas | SMD Chip Resistor, 2.55 kohm, ? 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tap... more Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0324 | Buy Now |
DISTI #
667-ERJ-UP3D2551V
|
Mouser Electronics | Thick Film Resistors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.2700 | Order Now |
DISTI #
71961900
|
RS | 0603 Anti-sulfur 0.25W, 0.5%, 2.55KOhm | Panasonic Electronic Components ERJ-UP3D2551V RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0632 / $0.0668 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 2.55 Kohm - 0.5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0282 / $0.0335 | Buy Now |
|
Master Electronics | Thick Film Resistor - 2.55 Kohm - 0.5% - 1/4W - SMD 0603 - Anti Sulfurated - Tape&Reel RoHS: Compliant | 0 |
|
$0.0282 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy