There are no models available for this part yet.
Overview of ERJ-U6RD1960V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-U6RD1960V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH3891
|
Newark | Res, 196R, 0.5%, 0.125W, 0805/Thick Film, Resistance:196Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U6RD1960V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now | |
DISTI #
76AH3890
|
Newark | Res, 196R, 0.5%, 0.125W, 0805/Thick Film, Resistance:196Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U6RD1960V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now | |
DISTI #
10-ERJ-U6RD1960VTR-ND
|
DigiKey | RES 196 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0428 | Buy Now | |
DISTI #
ERJ-U6RD1960V
|
Avnet Americas | SMD Chip Resistor, 196 ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U6RD1960V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now | |
DISTI #
667-ERJ-U6RD1960V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur RoHS: Compliant | 0 |
|
$0.0330 / $0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0364 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0313 / $0.0375 | Buy Now | ||
DISTI #
42385110
|
Verical | Res Thick Film 0805 196 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 200 Package Multiple: 1 Date Code: 2032 | Americas - 5000 |
|
$0.0149 / $0.0159 | Buy Now | |
DISTI #
C1S600605079959
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0305 / $0.0483 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0313 / $0.0375 | Buy Now |