Part Details for ERJ-U6RD1002V by Panasonic Electronic Components
Overview of ERJ-U6RD1002V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U6RD1002V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH3706
|
Newark | Res, 10K, 0.5%, 0.125W, 0805, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U6RD1002V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
76AH3707
|
Newark | Res, 10K, 0.5%, 0.125W, 0805, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U6RD1002V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
10-ERJ-U6RD1002VCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1479 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
ERJ-U6RD1002V
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U6RD1002V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0342 | Buy Now |
DISTI #
667-ERJ-U6RD1002V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-sulfur RoHS: Compliant | 3154 |
|
$0.0290 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0364 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0301 / $0.0358 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0301 / $0.0358 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 10K Ohms 0.5% 1/8W 50PPM AECQ200 | 0 |
|
$0.0534 / $0.0651 | RFQ |
Part Details for ERJ-U6RD1002V
ERJ-U6RD1002V CAD Models
ERJ-U6RD1002V Part Data Attributes
|
ERJ-U6RD1002V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U6RD1002V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |