There are no models available for this part yet.
Overview of ERJ-U6QJR68V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-U6QJR68V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P.68BICT-ND
|
DigiKey | RES 0.68 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.0427 / $0.2800 | Buy Now | |
DISTI #
ERJ-U6QJR68V
|
Avnet Americas | 0805 anti-sulfurated resistor, low ohmic - Tape and Reel (Alt: ERJ-U6QJR68V) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now | |
DISTI #
667-ERJ-U6QJR68V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.25W 5% .68ohms AEC-Q200 RoHS: Compliant | 219 |
|
$0.0450 / $0.4300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0556 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0479 / $0.0740 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0479 / $0.0740 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 680m Ohms 5% 1/4W 150PPM AECQ200 | 0 |
|
$0.0642 / $0.0783 | RFQ |
CAD Models for ERJ-U6QJR68V by Panasonic Electronic Components
Part Data Attributes for ERJ-U6QJR68V by Panasonic Electronic Components
ERJ-U6QJR68V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-U6QJR68VPanasonic Electronic ComponentsVS
-