Part Details for ERJ-U6QFR27V by Panasonic Electronic Components
Overview of ERJ-U6QFR27V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U6QFR27V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P.27BHCT-ND
|
DigiKey | RES 0.27 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47870 In Stock |
|
$0.0625 / $0.3900 | Buy Now |
DISTI #
ERJ-U6QFR27V
|
Avnet Americas | 0805 anti-sulfurated resistor, low ohmic - Tape and Reel (Alt: ERJ-U6QFR27V) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0777 | Buy Now |
DISTI #
667-ERJ-U6QFR27V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.25W 1% .27ohms AEC-Q200 RoHS: Compliant | 18800 |
|
$0.0670 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0825 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0684 / $0.1031 | Buy Now |
DISTI #
ERJ-U6QFR27V
|
TTI | Thick Film Resistors - SMD 0805 0.25W 1% .27ohms AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 | Buy Now |
DISTI #
SMC-ERJ-U6QFR27V
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2657 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0684 / $0.1031 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 270m Ohms 1% 1/4W 150PPM AECQ200 | 0 |
|
$0.0969 / $0.1182 | RFQ |
Part Details for ERJ-U6QFR27V
ERJ-U6QFR27V CAD Models
ERJ-U6QFR27V Part Data Attributes
|
ERJ-U6QFR27V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U6QFR27V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |