Part Details for ERJ-U3RD5600V by Panasonic Electronic Components
Overview of ERJ-U3RD5600V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U3RD5600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH3529
|
Newark | Res, 560R, 0.5%, 0.1W, 0603, Thick Film, Resistance:560Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U3RD5600V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
76AH3528
|
Newark | Res, 560R, 0.5%, 0.1W, 0603, Thick Film, Resistance:560Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U3RD5600V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
10-ERJ-U3RD5600VCT-ND
|
DigiKey | RES 560 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0295 / $0.2000 | Buy Now |
DISTI #
ERJ-U3RD5600V
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD5600V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
667-ERJ-U3RD5600V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-sulfur RoHS: Compliant | 0 |
|
$0.0220 / $0.2000 | Order Now |
DISTI #
V72:2272_24600604
|
Arrow Electronics | Res Thick Film 0603 560 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2006 Container: Cut Strips | Americas - 4975 |
|
$0.0049 / $0.0229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0236 / $0.0303 | Buy Now |
DISTI #
39807607
|
Verical | Res Thick Film 0603 560 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 258 Package Multiple: 1 Date Code: 2006 | Americas - 4975 |
|
$0.0049 / $0.0061 | Buy Now |
DISTI #
C1S600605060535
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4975 |
|
$0.0236 / $0.0373 | Buy Now |