Part Details for ERJ-U2RD4302X by Panasonic Electronic Components
Overview of ERJ-U2RD4302X by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U2RD4302X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2762
|
Newark | Res, 43K, 0.5%, 0.1W, 0402, Thick Film, Resistance:43Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U2RD4302X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
76AH2763
|
Newark | Res, 43K, 0.5%, 0.1W, 0402, Thick Film, Resistance:43Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U2RD4302X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
10-ERJ-U2RD4302XTR-ND
|
DigiKey | RES 43K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0237 | Buy Now |
DISTI #
ERJ-U2RD4302X
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U2RD4302X) Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now |
DISTI #
667-ERJ-U2RD4302X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Anti-sulfur RoHS: Compliant | 6682 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V72:2272_24599149
|
Arrow Electronics | Res Thick Film 0402 43K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2004 Container: Cut Strips | Americas - 10000 |
|
$0.0035 / $0.0166 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0199 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0174 / $0.0205 | Buy Now |
DISTI #
39811288
|
Verical | Res Thick Film 0402 43K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 355 Package Multiple: 1 Date Code: 2004 | Americas - 10000 |
|
$0.0035 / $0.0042 | Buy Now |
DISTI #
C1S600605059742
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0171 / $0.0271 | Buy Now |
Part Details for ERJ-U2RD4302X
ERJ-U2RD4302X CAD Models
ERJ-U2RD4302X Part Data Attributes
|
ERJ-U2RD4302X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U2RD4302X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |