Part Details for ERJ-U2RD1002X by Panasonic Electronic Components
Results Overview of ERJ-U2RD1002X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-U2RD1002X Information
ERJ-U2RD1002X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-U2RD1002X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2335
|
Newark | Res, 10K, 0.5%, 0.1W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rat... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
10-ERJ-U2RD1002XCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20124 In Stock |
|
$0.0187 / $0.1700 | Buy Now |
DISTI #
ERJ-U2RD1002X
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur High Precisi... more Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0189 | Buy Now |
DISTI #
667-ERJ-U2RD1002X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Anti-sulfur RoHS: Compliant | 15380 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0369 / $0.0389 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0167 / $0.0196 | Buy Now |
DISTI #
ERJ-U2RD1002X
|
TTI | Thick Film Resistors - SMD 0402 Anti-sulfur pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0177 / $0.0208 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0167 / $0.0196 | Buy Now |
Part Details for ERJ-U2RD1002X
ERJ-U2RD1002X CAD Models
ERJ-U2RD1002X Part Data Attributes
|
ERJ-U2RD1002X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-U2RD1002X
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |