-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X5198
|
Newark | Resistor, Thick Film, 15Ohm, 1%, 2512, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U1TF15R0U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
44X3506
|
Newark | Res, Thick Film, 15R, 1%, 1W, 2512, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Erju Series Rohs Compliant: Yes |Panasonic ERJ-U1TF15R0U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
10-ERJ-U1TF15R0UTR-ND
|
DigiKey | RES 15 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1274 | Buy Now |
DISTI #
ERJ-U1TF15R0U
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U1TF15R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1213 | Buy Now |
DISTI #
667-ERJ-U1TF15R0U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1% 15ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 2616 |
|
$0.1140 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.1288 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 15.0 ohm - ±1% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1110 / $0.1270 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 15.0 ohm - ±1% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1110 / $0.1270 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 15 Ohms 1% 1W 100PPM AECQ200 | 0 |
|
$0.1275 / $0.1466 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy