ERJ-U1TD4R22U
Panasonic Electronic Components

Overview of ERJ-U1TD4R22U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ-U1TD4R22U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 10-ERJ-U1TD4R22UTR-ND
DigiKey RES 4.22 OHM 0.5% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1977
$0.1977 Buy Now
DISTI # 667-ERJ-U1TD4R22U
Mouser Electronics Panasonic 2512 Anti-Sulfurated Resistor RoHS: Compliant 0
  • 4,000 $0.1830
  • 8,000 $0.1770
  • 24,000 $0.1640
$0.1640 / $0.1830 Order Now

CAD Models for ERJ-U1TD4R22U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ-U1TD4R22U by Panasonic Electronic Components

ERJ-U1TD4R22U
Panasonic Electronic Components
-
-
Samacsys Manufacturer
Panasonic
Want to compare parts?
  1. ERJ-U1TD4R22U
    Panasonic Electronic Components
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ-U1TD4R22U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ-U1TD4R22U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ-U1TD4R22U would you like to use for your alert(s)?
  • Please alert me when ERJ-U1TD4R22U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ-U1TD4R22U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ-U1TD4R22U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ-U1TD4R22U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ-U1TD4R22U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ-U1TD4R22U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: