-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC0235
|
Newark | Chip Res, Thick Film, 115R, 1W, 2512, Resistance:115Ohm, Resistance Tolerance:± 0.5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U1TD1150U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
65AC8532
|
Newark | Chip Res, Thick Film, 115R, 1W, 2512, Resistance:115Ohm, Resistance Tolerance:± 0.5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U1TD1150U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2250 | Buy Now |
DISTI #
ERJ-U1TD1150U-ND
|
DigiKey | RES 115 OHM 0.5% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 | Buy Now |
DISTI #
ERJ-U1TD1150U
|
Avnet Americas | SMD Chip Resistor, 115 ohm, ± 0.5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U1TD1150U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1890 | Buy Now |
DISTI #
667-ERJ-U1TD1150U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 0.5% 115ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1610 / $0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 115 ohm - ±0.5% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1789 / $0.2608 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 115 ohm - ±0.5% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1789 / $0.2608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy