|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Chip Res, Thick Film, 18R, 0.75W, 2010, Resistance:18Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Length:5Mmrohs Compliant: Yes |Panasonic ERJ-U1DD18R0U
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.1840
-
10,000
$0.1710
-
20,000
$0.1590
-
30,000
$0.1480
-
50,000
$0.1420
|
$0.1420 / $0.1840
|
Buy Now
|
|
|
Newark
|
Chip Res, Thick Film, 18R, 0.75W, 2010, Resistance:18Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Length:5Mmrohs Compliant: Yes |Panasonic ERJ-U1DD18R0U
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.1840
|
Buy Now
|
|
|
DigiKey
|
RES 18 OHM 0.5% 3/4W 2010
Min Qty:
5000
Lead time:
22 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1598
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 18 ohm, ± 0.5%, 750 mW, 2010 [5025 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U1DD18R0U)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
22 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.1551
-
10,000
$0.1519
-
20,000
$0.1498
-
30,000
$0.1455
-
40,000
$0.1423
-
50,000
$0.1396
-
500,000
$0.1370
|
$0.1370 / $0.1551
|
Buy Now
|
|
DISTI #
667-ERJ-U1DD18R0U
|
Mouser Electronics
|
Thick Film Resistors - SMD 2010 0.5% 18ohm Anti-Sulfur AEC-Q200
RoHS:
Compliant
|
0
|
-
5,000
$0.1420
-
10,000
$0.1360
-
25,000
$0.1330
|
$0.1330 / $0.1420
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
22 Weeks
|
0
|
|
$0.1647
|
Buy Now
|
|
|
Onlinecomponents.com
|
Anti-Sulfur Thick Film Resistor - 18.0 ohm - ±0.5% - 0.75W - 2010 - -55°C to +155°C - AEC-Q200 - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,250
$0.2140
-
2,500
$0.1605
-
3,750
$0.1498
-
5,000
$0.1468
|
$0.1468 / $0.2140
|
Buy Now
|
|
|
Master Electronics
|
Anti-Sulfur Thick Film Resistor - 18.0 ohm - ±0.5% - 0.75W - 2010 - -55°C to +155°C - AEC-Q200 - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,250
$0.2140
-
2,500
$0.1605
-
3,750
$0.1498
-
5,000
$0.1468
|
$0.1468 / $0.2140
|
Buy Now
|