-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3734
|
Newark | Res, Thick Film, 68K, 1%, 0.5W, 1210, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-U14F6802U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
05X7069
|
Newark | Resistor, Thick Film, 68Kohm, 1%, 1210, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-U14F6802U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
10-ERJ-U14F6802UTR-ND
|
DigiKey | RES 68K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 | Buy Now |
DISTI #
ERJ-U14F6802U
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U14F6802U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0499 | Buy Now |
DISTI #
667-ERJ-U14F6802U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1% 68Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 4785 |
|
$0.0480 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0530 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 68 Kohm - ±1% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0521 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 68 Kohm - ±1% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0521 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 68000 Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0672 / $0.0820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy