-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-U14F5R10UTR-ND
|
DigiKey | RES 5.1 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 | Buy Now |
DISTI #
ERJ-U14F5R10U
|
Avnet Americas | 1348 Anti-Sulfurated Resistor - Tape and Reel (Alt: ERJ-U14F5R10U) Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0499 | Buy Now |
DISTI #
667-ERJ-U14F5R10U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1% 5.1ohm AEC-Q200 Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0430 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0530 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 5.10 ohm - ±1% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0521 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 5.10 ohm - ±1% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0521 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 5.1 Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0672 / $0.0820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy