-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3725
|
Newark | Res, Thick Film, 330K, 1%, 0.5W, 1210, Resistance:330Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-U14F3303U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
05X6880
|
Newark | Resistor, Thick Film, 330Kohm, 1%, 1210, Resistance:330Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U14F3303U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0780 | Buy Now |
DISTI #
10-ERJ-U14F3303UTR-ND
|
DigiKey | RES 330K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 | Buy Now |
DISTI #
ERJ-U14F3303U
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 1210 330K OHM 1% SMD - Tape and Reel (Alt: ERJ-U14F3303U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0499 | Buy Now |
DISTI #
667-ERJ-U14F3303U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1% 330Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 3830 |
|
$0.0490 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0530 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 330 Kohm - ±1% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0521 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 330 Kohm - ±1% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0521 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 330K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0665 / $0.0811 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy