-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AC4212
|
Newark | Chip Res, Thick Film, 1K27, 0.5W, 1210, Resistance:1.27Kohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U14D1271U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
66AC2199
|
Newark | Chip Res, Thick Film, 1K27, 0.5W, 1210, Resistance:1.27Kohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U14D1271U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1060 | Buy Now |
DISTI #
ERJ-U14D1271U-ND
|
DigiKey | RES 1.27K OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0861 | Buy Now |
DISTI #
ERJ-U14D1271U
|
Avnet Americas | SMD Chip Resistor, 1.27 kohm, ? 0.5%, 500 mW, 1210 [3225 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U14D1271U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0775 | Buy Now |
DISTI #
667-ERJ-U14D1271U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 0.5% 1.27kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0660 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0824 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 1.27 Kohm - ±0.5% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0683 / $0.1029 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 1.27 Kohm - ±0.5% - 0.5W - 1210 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0683 / $0.1029 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 1.27K Ohms 0.5% 1/2W 100PPM AECQ20 | 0 |
|
$0.1077 / $0.1239 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy