-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3679
|
Newark | Res, Thick Film, 1M5, 5%, 0.75W, 1812, Resistance:1.5Mohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1812 [4532 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-U12J155U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
05X6456
|
Newark | Resistor, Thick Film, 1.5Mohm, 5%, 1812, Resistance:1.5Mohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1812 [4532 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U12J155U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0910 | Buy Now |
DISTI #
10-ERJ-U12J155UTR-ND
|
DigiKey | RES 1.5M OHM 5% 3/4W 1812 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
DISTI #
ERJ-U12J155U
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 1812 1.5M OHM 5% SMD - Tape and Reel (Alt: ERJ-U12J155U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0581 | Buy Now |
DISTI #
667-ERJ-U12J155U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 5% 1.5Mohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0617 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 1.5Mohm - ±5% - 0.75W - 1812 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0532 / $0.0638 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 1.5Mohm - ±5% - 0.75W - 1812 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0532 / $0.0638 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 1.5M Ohms 5% 3/4W 150PPM AECQ200 | 0 |
|
$0.0609 / $0.0743 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy