-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X6327
|
Newark | Resistor, Thick Film, 6.8Kohm, 1%, 1812, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1812 [4532 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U12F6801U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1200 | Buy Now |
DISTI #
10-ERJ-U12F6801UTR-ND
|
DigiKey | RES 6.8K OHM 1% 3/4W 1812 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
ERJ-U12F6801U
|
Avnet Americas | Res Anti-Sulfured Thick Film 1812 6.8k Ohm 1% 3/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: ERJ-U12F6801U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-U12F6801U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 1% 6.8Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0927 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 6.8 Kohm - ±1% - 0.75W - 1812 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0769 / $0.0872 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 6.8 Kohm - ±1% - 0.75W - 1812 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0769 / $0.0872 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 6.8K Ohms 1% 3/4W 100PPM AECQ200 | 0 |
|
$0.0866 / $0.1056 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy