-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AC0082
|
Newark | Chip Res, Thick Film, 118R, 0.75W, 1812, Resistance:118Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:1812 [4532 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U12D1180U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
66AC2071
|
Newark | Chip Res, Thick Film, 118R, 0.75W, 1812, Resistance:118Ohm, Resistance Tolerance:± 0.5%, Power Rating:750Mw, Resistor Case/Package:1812 [4532 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U12D1180U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1860 | Buy Now |
DISTI #
ERJ-U12D1180U-ND
|
DigiKey | RES 118 OHM 0.5% 3/4W 1812 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1398 | Buy Now |
DISTI #
ERJ-U12D1180U
|
Avnet Americas | SMD Chip Resistor, 118 ohm, ± 0.5%, 750 mW, 1812 [4532 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U12D1180U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1356 | Buy Now |
DISTI #
667-ERJ-U12D1180U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 0.5% 118ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1170 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1440 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 118 ohm - ±0.5% - 0.75W - 1812 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1262 / $0.1919 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 118 ohm - ±0.5% - 0.75W - 1812 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1262 / $0.1919 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 118 Ohms 0.5% 3/4W 100PPM AECQ200 | 0 |
|
$0.1672 / $0.1923 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy