-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-U0XF20R0Y by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9926
|
Newark | Res, 20R, 1%, 0.031W, 01005, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
77AH9925
|
Newark | Res, 20R, 1%, 0.031W, 01005, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
10-ERJ-U0XF20R0YTR-ND
|
DigiKey | RES 20 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0584 | Buy Now |
DISTI #
ERJ-U0XF20R0Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 20Ohm 1% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XF20R0Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0583 | Buy Now |
DISTI #
667-ERJ-U0XF20R0Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 20Ohm 1% Anti-Sulf RoHS: Compliant | 0 |
|
$0.0570 / $0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.1149 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 20 Ohm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0552 / $0.0804 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 20 Ohm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0552 / $0.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy