Part Details for ERJ-U0XF10R2Y by Panasonic Electronic Components
Overview of ERJ-U0XF10R2Y by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U0XF10R2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9605
|
Newark | Res, 10R2, 1%, 0.031W, 01005, Thick Film, Resistance:10.2Ohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Panasonic ERJ-U0XF10R2Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
77AH9606
|
Newark | Res, 10R2, 1%, 0.031W, 01005, Thick Film, Resistance:10.2Ohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:- Rohs Compliant: Yes |Panasonic ERJ-U0XF10R2Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
10-ERJ-U0XF10R2YTR-ND
|
DigiKey | RES 10.2 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0584 | Buy Now |
DISTI #
ERJ-U0XF10R2Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 10.2Ohm 1% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XF10R2Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0583 | Buy Now |
DISTI #
667-ERJ-U0XF10R2Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 10.2Ohm 1% Anti-Sulf RoHS: Compliant | 0 |
|
$0.0500 / $0.0510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 10.2 Ohm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0552 / $0.0804 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 10.2 Ohm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0552 / $0.0804 | Buy Now |