-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9615
|
Newark | Res, 10K, 1%, 0.031W, 01005, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15Vrohs Compliant: Yes |Panasonic ERJ-U0XF1002Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16052 |
|
$0.0450 | Buy Now |
DISTI #
77AH9616
|
Newark | Res, 10K, 1%, 0.031W, 01005, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:31Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:15Vrohs Compliant: Yes |Panasonic ERJ-U0XF1002Y RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
10-ERJ-U0XF1002YCT-ND
|
DigiKey | RES 10K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37400 In Stock |
|
$0.0511 / $0.3800 | Buy Now |
DISTI #
ERJ-U0XF1002Y
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 10KOhm 1% 1/32W 01005 T/R - Tape and Reel (Alt: ERJ-U0XF1002Y) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0583 | Buy Now |
DISTI #
77AH9615
|
Avnet Americas | Resistor Thick Film Anti-Sulfured 10KOhm 1% 1/32W 01005 T/R - Product that comes on tape, but is not reeled (Alt: 77AH9615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
667-ERJ-U0XF1002Y
|
Mouser Electronics | Thick Film Resistors - SMD 01005 10KOhm 1% Anti-Sulf RoHS: Compliant | 48078 |
|
$0.0500 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0619 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 10 kOhm ± 1% - 0.031W - SMD 01005 - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0529 / $0.0773 | Buy Now |
DISTI #
62434334
|
Verical | Res Thick Film 01005 10K Ohm 1% 0.031W(1/32W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1112 Package Multiple: 1 | Americas - 16052 |
|
$0.0606 / $0.0658 | Buy Now |
DISTI #
ERJ-U0XF1002Y
|
TTI | Thick Film Resistors - SMD 01005 10KOhm 1% Anti-Sulf pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy