-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X0295
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 110 Ohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-U08F1100V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
28W1566
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 110 Ohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-U08F1100V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0500 | Buy Now |
DISTI #
10-ERJ-U08F1100VTR-ND
|
DigiKey | RES 110 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
ERJ-U08F1100V
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 1206 110 OHM 1% SMD - Tape and Reel (Alt: ERJ-U08F1100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0288 | Buy Now |
DISTI #
667-ERJ-U08F1100V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1% 110ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0300 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0307 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 110 ohm - ±1% - 0.25W - 1206 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0254 / $0.0321 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 110 ohm - ±1% - 0.25W - 1206 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0254 / $0.0321 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 110 Ohms 1% 1/4W 100PPM AECQ200 | 0 |
|
$0.0309 / $0.0377 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy