-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AC1712
|
Newark | Chip Res, Thick Film, 165K, 0.25W, 1206, Resistance:165Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U08D1653V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
66AC7179
|
Newark | Chip Res, Thick Film, 165K, 0.25W, 1206, Resistance:165Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U08D1653V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0680 | Buy Now |
DISTI #
ERJ-U08D1653V-ND
|
DigiKey | RES 165K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0519 | Buy Now |
DISTI #
ERJ-U08D1653V
|
Avnet Americas | SMD Chip Resistor, 165 kohm, ? 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U08D1653V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0438 | Buy Now |
DISTI #
667-ERJ-U08D1653V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.5% 165kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0465 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 165 Kohm - ±0.5% - 0.25W - 1206 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0386 / $0.0581 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 165 Kohm - ±0.5% - 0.25W - 1206 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0386 / $0.0581 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 165K Ohms 0.5% 1/4W 100PPM AECQ200 | 0 |
|
$0.0541 / $0.0660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy