-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4304
|
Newark | Res, Thick Film, 3M3, 5%, 0.125W, 0805, Resistance:3.3Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-U06J335V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
05X3669
|
Newark | Resistor, Thick Film, 3.3Mohm, 5%, 0805, Resistance:3.3Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U06J335V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
10-ERJ-U06J335VCT-ND
|
DigiKey | RES 3.3M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4500 In Stock |
|
$0.0110 / $0.1400 | Buy Now |
DISTI #
ERJ-U06J335V
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0805 3.3M OHM 5%, AG PD BASED SMD - Tape and Reel (Alt: ERJ-U06J335V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0115 | Buy Now |
DISTI #
667-ERJ-U06J335V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 5% 3.3Mohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0122 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 3.3Mohm - ±5% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0104 / $0.0152 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 3.3Mohm - ±5% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0104 / $0.0152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy