-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-U06F4R30VCT-ND
|
DigiKey | RES 4.3 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0141 / $0.1600 | Buy Now |
DISTI #
ERJ-U06F4R30V
|
Avnet Americas | 1274 Anti-Sulfurated Resistor - Tape and Reel (Alt: ERJ-U06F4R30V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 / $0.0173 | Buy Now |
DISTI #
667-ERJ-U06F4R30V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1% 4.3ohm AEC-Q200 Anti-Sulfur RoHS: Compliant | 7320 |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
V72:2272_24355404
|
Arrow Electronics | Res Thick Film 0805 4.3 Ohm 1% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2021 Container: Cut Strips | Americas - 2700 |
|
$0.0032 / $0.0149 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 4.30 ohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0192 | Buy Now |
DISTI #
38849884
|
Verical | Res Thick Film 0805 4.3 Ohm 1% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 397 Package Multiple: 1 Date Code: 2021 | Americas - 2700 |
|
$0.0032 / $0.0041 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 4.30 ohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0192 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4.3 Ohms 1% 1/8W 100PPM AECQ200 | 0 |
|
$0.0224 / $0.0273 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy