-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X9853
|
Newark | Thick Film Chip Resistor, Anti Sulfur,0 Rohs Compliant: Yes |Panasonic ERJ-U06F2320V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
05X3278
|
Newark | Thick Film Chip Resistor, Anti Sulfur,0 Rohs Compliant: Yes |Panasonic ERJ-U06F2320V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
10-ERJ-U06F2320VTR-ND
|
DigiKey | RES 232 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
ERJ-U06F2320V
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0805 232 OHM 1%, AG PD BASED SMD - Tape and Reel (Alt: ERJ-U06F2320V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-U06F2320V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1% 232ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.0210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 232 ohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0192 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 232 ohm - ±1% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0154 / $0.0192 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 232 Ohms 1% 1/8W 100PPM AECQ200 | 0 |
|
$0.0224 / $0.0273 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy