-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC8309
|
Newark | Chip Res, Thick Film, 43K2, 0.125W, 0805, Resistance:43.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U06D4322V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
66AC8544
|
Newark | Chip Res, Thick Film, 43K2, 0.125W, 0805, Resistance:43.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U06D4322V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
ERJ-U06D4322V-ND
|
DigiKey | RES 43.2K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
ERJ-U06D4322V
|
Avnet Americas | SMD Chip Resistor, 43.2 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U06D4322V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
667-ERJ-U06D4322V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.5% 43.2kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 43.2 Kohm - ±0.5% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel | 0 |
|
$0.0247 / $0.0316 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 43.2 Kohm - ±0.5% - 0.125W - 0805 - -55°C to +155°C - AEC-Q200 - Tape&Reel | 0 |
|
$0.0247 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy