-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X9613
|
Newark | 0201 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U03J202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
05X3013
|
Newark | 0201 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U03J202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
10-ERJ-U03J202VCT-ND
|
DigiKey | RES 2K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6306 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
ERJ-U03J202V
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0603 2K OHM 5% SMD - Tape and Reel (Alt: ERJ-U03J202V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0094 | Buy Now |
DISTI #
667-ERJ-U03J202V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5% 2.0Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 20937 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 2 Kohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0089 / $0.0133 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 2 Kohm - ±5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0089 / $0.0133 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2K Ohms 5% 1/10W 200PPM AECQ200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy