-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X9309
|
Newark | Res, 300K, 1%, 0.1W, Thick Film, 0603, Resistance:300Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U03F3003V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
28W1377
|
Newark | Res, 300K, 1%, 0.1W, Thick Film, 0603, Resistance:300Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U03F3003V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
10-ERJ-U03F3003VCT-ND
|
DigiKey | RES 300K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3602 In Stock |
|
$0.0116 / $0.1400 | Buy Now |
DISTI #
ERJ-U03F3003V
|
Avnet Americas | SMD Chip Resistor, 300 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U03F3003V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0142 | Buy Now |
DISTI #
667-ERJ-U03F3003V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1% 300Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 10600 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0151 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 300 Kohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0129 / $0.0189 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 300 Kohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0129 / $0.0189 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 300K Ohms 1% 1/10W 100PPM AECQ200 | 0 |
|
$0.0168 / $0.0205 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy