-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1353
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 20 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ-U03F20R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
44X9213
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 20 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ-U03F20R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
10-ERJ-U03F20R0VCT-ND
|
DigiKey | RES 20 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6861 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
ERJ-U03F20R0V
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U03F20R0V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
667-ERJ-U03F20R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1% 20ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 14200 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0151 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 20.0 ohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0201 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 20.0 ohm - ±1% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0201 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 20 Ohms 1% 1/10W 100PPM AECQ200 | 0 |
|
$0.0172 / $0.0210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy