-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC5460
|
Newark | Chip Res, Thick Film, 357K, 0.1W, 0603, Resistance:357Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U03D3573V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
67AC5459
|
Newark | Chip Res, Thick Film, 357K, 0.1W, 0603, Resistance:357Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U03D3573V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
ERJ-U03D3573V-ND
|
DigiKey | RES 357K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0286 | Buy Now |
DISTI #
ERJ-U03D3573V
|
Avnet Americas | SMD Chip Resistor, 357 kohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-U03D3573V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-U03D3573V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.5% 357kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0234 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 357 Kohm - ±0.5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0197 / $0.0245 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 357 Kohm - ±0.5% - 0.1W - 0603 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0197 / $0.0245 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 357K Ohms 0.5% 1/10W 100PPM AECQ20 | 0 |
|
$0.0258 / $0.0315 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy