-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4902
|
Newark | Res, Thick Film, 22R, 5%, 0.1W, 0402, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02J220X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6550 |
|
$0.0060 | Buy Now |
DISTI #
51W3541
|
Newark | Res, Thick Film, 22Ohm, 5%, 0402, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02J220X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0130 | Buy Now |
DISTI #
10-ERJ-U02J220XCT-ND
|
DigiKey | RES 22 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56566 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
ERJ-U02J220X
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02J220X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-U02J220X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5% 22ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 27442 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_11353086
|
Arrow Electronics | Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2212 Container: Cut Strips | Americas - 50000 |
|
$0.0152 / $0.0460 | Buy Now |
DISTI #
V79:2366_26351268
|
Arrow Electronics | Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1617 | Americas - 33972 |
|
$0.0060 | Buy Now |
|
Future Electronics | ERJ Series 0402 2 Ω ±5 % 0.1 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 50000Reel |
|
$0.0081 / $0.0089 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 22 ohm - ±5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
50000 In Stock |
|
$0.0072 / $0.0087 | Buy Now |
DISTI #
62407416
|
Verical | Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2221 | Americas - 50000 |
|
$0.0099 / $0.0113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy