-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X8680
|
Newark | Res, 3K, 1%, 0.1W, Thick Film, 0402, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U02F3001X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
51W3176
|
Newark | Res, 3K, 1%, 0.1W, Thick Film, 0402, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U02F3001X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
10-ERJ-U02F3001XCT-ND
|
DigiKey | RES 3K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43929 In Stock |
|
$0.0087 / $0.1200 | Buy Now |
DISTI #
ERJ-U02F3001X
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02F3001X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0107 | Buy Now |
DISTI #
667-ERJ-U02F3001X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 3.0Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 39390 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | ERJ Series 0402 3 kOhm 0.1 W ±1 % ±200ppm/°K Anti-Sulfurated Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 50000Reel |
|
$0.0108 / $0.0116 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 3 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0097 / $0.0119 | Buy Now |
DISTI #
ERJ-U02F3001X
|
TTI | Thick Film Resistors - SMD 0402 1% 3.0Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0095 / $0.0109 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 3 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0097 / $0.0119 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0139 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy