-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W3152
|
Newark | Res, Thick Film, 270K, 1%, 0.1W, 0402, Resistance:270Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02F2703X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
05X8701
|
Newark | Res, Thick Film, 270K, 1%, 0.1W, 0402, Reel, Resistance:270Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02F2703X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
10-ERJ-U02F2703XCT-ND
|
DigiKey | RES 270K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8134 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
ERJ-U02F2703X
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02F2703X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
667-ERJ-U02F2703X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 270Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 19426 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V99:2348_11352722
|
Arrow Electronics | Res Thick Film 0402 270K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1904 | Americas - 18900 |
|
$0.0014 / $0.0044 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 270 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
190000 In Stock |
|
$0.0103 / $0.0127 | Buy Now |
DISTI #
51605480
|
Verical | Res Thick Film 0402 270K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 1526 | Americas - 190000 |
|
$0.0137 / $0.0165 | Buy Now |
DISTI #
31991889
|
Verical | Res Thick Film 0402 270K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1352 Package Multiple: 1 Date Code: 1904 | Americas - 18900 |
|
$0.0014 / $0.0019 | Buy Now |
DISTI #
C1S600604701097
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 18900 |
|
$0.0128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy