-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W3061
|
Newark | Res, 187K, 1%, 0.1W, Thick Film, 0402, Resistance:187Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U02F1873X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
44X8575
|
Newark | Res, 187K, 1%, 0.1W, Thick Film, 0402, Resistance:187Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-U02F1873X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
10-ERJ-U02F1873XCT-ND
|
DigiKey | RES 187K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6400 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
ERJ-U02F1873X
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0402 187K OHM 1% SMD - Tape and Reel (Alt: ERJ-U02F1873X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
667-ERJ-U02F1873X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 187Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 8162 |
|
$0.0100 / $0.1300 | Buy Now |
|
Future Electronics | ERJ Series 0402 187 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0121 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 187 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 187 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 187K Ohms 1% 1/10W 200PPM AECQ200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy