-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W2936
|
Newark | 0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F1100X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
44X8465
|
Newark | 0402 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U02F1100X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
10-ERJ-U02F1100XCT-ND
|
DigiKey | RES 110 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9116 In Stock |
|
$0.0086 / $0.1300 | Buy Now |
DISTI #
ERJ-U02F1100X
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0402 110 OHM 1% SMD - Tape and Reel (Alt: ERJ-U02F1100X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-U02F1100X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 110ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 19385 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0114 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 110 ohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 110 ohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 110 Ohms 1% 1/10W 200PPM AECQ200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy