-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8671
|
Newark | Res, Thick Film, 10R, 1%, 0.1W, 0402, Reel, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02F10R0X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
51W2911
|
Newark | Res, Thick Film, 10R, 1%, 0.1W, 0402, Resistance:10Ohm, Resistance Tolerance:Ï¿½ 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02F10R0X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
10-ERJ-U02F10R0XCT-ND
|
DigiKey | RES 10 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19005 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
ERJ-U02F10R0X
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02F10R0X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
667-ERJ-U02F10R0X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 10ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 216525 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | Anti Sulfur Resist 0402 10Rohm 1% RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0121 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 10.0 ohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
ERJ-U02F10R0X
|
TTI | Thick Film Resistors - SMD 0402 1% 10ohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0089 / $0.0109 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 1% 200ppm/ 10 0402 Chip Resistor - Surface Mount ROHS | 40 |
|
$0.0149 / $0.0269 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 10.0 ohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy