-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8675
|
Newark | Res, Thick Film, 100K, 1%, 0.1W, 0402, Reel, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U02F1003X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
51W2918
|
Newark | Res, Thick Film, 100K, 1%, 0.1W, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02F1003X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
10-ERJ-U02F1003XCT-ND
|
DigiKey | RES 100K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32840 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
ERJ-U02F1003X
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U02F1003X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
667-ERJ-U02F1003X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1% 100Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 136015 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | ERJ Series 0402 100 kOhm ±1% 0.1 W ±100 ppm/°C Anti-Sulfur Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0111 / $0.0123 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 100 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0087 / $0.0109 | Buy Now |
DISTI #
ERJ-U02F1003X
|
TTI | Thick Film Resistors - SMD 0402 1% 100Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0089 / $0.0097 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 100 Kohm - ±1% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0087 / $0.0109 | Buy Now |
|
New Advantage Corporation | ERJ Series 0402 100 kOhm �1% 0.1 W �100 ppm/�C Anti-Sulfur Thick Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0145 / $0.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy