-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X8040
|
Newark | Res, Aec-Q200, Thick Film, 20K, 0402, Resistance:20Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D2002X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8365 |
|
$0.0120 | Buy Now |
DISTI #
05X2101
|
Newark | Res, Aec-Q200, Thick Film, 20K, 0402, Resistance:20Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-U02D2002X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
ERJ-U02D2002X-ND
|
DigiKey | RES 20K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0185 | Buy Now |
DISTI #
44X8040
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0402 20K OHM 0.005 SMD - Product that comes on tape, but is not reeled (Alt: 44X8040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0250 / $0.1600 | Buy Now |
DISTI #
667-ERJ-U02D2002X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 20kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 16291 |
|
$0.0180 / $0.1600 | Buy Now |
|
Future Electronics | 0402 20k ohms 0.5% anti sulfurated resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 20000Reel |
|
$0.0168 / $0.0179 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 20 Kohm - ±0.5% - 0.1W - 0402 - -55°C to +155°C - AEC-Q200 - Tape&Reel RoHS: Compliant |
70000 Partner Stock |
|
$0.0142 / $0.0164 | Buy Now |
DISTI #
61240274
|
Verical | Res Thick Film 0402 20K Ohm 0.5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0138 | Buy Now |
DISTI #
66407780
|
Verical | Res Thick Film 0402 20K Ohm 0.5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 | Americas - 8365 |
|
$0.0166 / $0.0170 | Buy Now |
DISTI #
ERJ-U02D2002X
|
TTI | Thick Film Resistors - SMD 0402 0.5% 20kOhm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy