-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3938
|
Newark | Thick Film Resistor, 150 Ohm, 5%, 0201, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01J151C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
05X1825
|
Newark | Resistor, Thick Film, 150 Ohm, 5%, 0201, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01J151C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
ERJ-U01J151C
|
Avnet Americas | Res Thick Film 0201 150 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-U01J151C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0319 | Buy Now |
DISTI #
667-ERJ-U01J151C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 5% 150ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2300 | Order Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 150 ohm - ±5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0292 / $0.0334 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 150 ohm - ±5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0292 / $0.0334 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 150 Ohms 5% 1/20W 200PPM AECQ200 | 0 |
|
$0.0445 / $0.0543 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy