-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7626
|
Newark | 0201 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U01F2941C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
05X1487
|
Newark | 0201 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U01F2941C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
10-ERJ-U01F2941CTR-ND
|
DigiKey | RES 2.94K OHM 1% 1/20W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0414 | Buy Now |
DISTI #
ERJ-U01F2941C
|
Avnet Americas | RES THKFLM ANTI-SULFURATED 0201 2.94K OHM 1% SMD - Tape and Reel (Alt: ERJ-U01F2941C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0380 / $0.0415 | Buy Now |
DISTI #
667-ERJ-U01F2941C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1% 2.94Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 2.94 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0365 / $0.0415 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 2.94 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0365 / $0.0415 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.94K Ohms 1% 1/20W 200PPM AECQ200 | 0 |
|
$0.0556 / $0.0678 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy