-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3790
|
Newark | Thick Film Resistor, 10Kohm, 1%, 0201, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F1002C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$0.0380 / $0.3010 | Buy Now |
DISTI #
51W2896
|
Newark | Resistor, Thick Film, 10Kohm, 1%, 0201, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-U01F1002C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
10-ERJ-U01F1002CCT-ND
|
DigiKey | RES 10K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4602 In Stock |
|
$0.0344 / $0.3000 | Buy Now |
DISTI #
ERJ-U01F1002C
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U01F1002C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0415 | Buy Now |
DISTI #
667-ERJ-U01F1002C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1% 10Kohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 44110 |
|
$0.0360 / $0.3000 | Buy Now |
DISTI #
V99:2348_11351180
|
Arrow Electronics | Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 | Americas - 48 |
|
$0.0385 / $0.2895 | Buy Now |
|
Future Electronics | ERJ Series 0201 1 kOhm 0.05 W ±1% ±200ppm/°K Anti-Sulfurated Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0427 / $0.0449 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 10 Kohm - ±1% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
11250 In Stock |
|
$0.0365 / $0.0482 | Buy Now |
DISTI #
51602715
|
Verical | Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 11250 Package Multiple: 11250 Date Code: 2007 | Americas - 11250 |
|
$0.0608 | Buy Now |
DISTI #
ERJ-U01F1002C
|
TTI | Thick Film Resistors - SMD 0201 1% 10Kohm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0358 / $0.0379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy