There are no models available for this part yet.
Overview of ERJ-U01D2213C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-U01D2213C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05X1232
|
Newark | 0201 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJ-U01D2213C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now | |
DISTI #
10-ERJ-U01D2213CTR-ND
|
DigiKey | RES 221K OHM 0.5% 1/20W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0567 | Buy Now | |
DISTI #
ERJ-U01D2213C
|
Avnet Americas | Res Thick Film 0201 221K Ohm 0.5% 1/20W ?100ppm/?C Molded Pressed Carrier T/R - Tape and Reel (Alt: ERJ-U01D2213C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0532 | Buy Now | |
DISTI #
667-ERJ-U01D2213C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 anti-sulfurated resistor RoHS: Compliant | 0 |
|
$0.0460 / $0.0490 | Order Now | |
Future Electronics | 0201 221k ohms 0.5% anti sulfurated resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0558 / $0.0574 | Buy Now | ||
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 221 Kohm - ±0.5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0600 / $0.1002 | Buy Now | ||
DISTI #
51670946
|
Verical | Fixed Single-Surface Mount Resistor Min Qty: 500 Package Multiple: 500 Date Code: 1327 | Americas - 30000 |
|
$0.0815 / $0.1303 | Buy Now | |
Master Electronics | Anti-Sulfur Thick Film Resistor - 221 Kohm - ±0.5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0600 / $0.1002 | Buy Now |