Part Details for ERJ-U01D1372C by Panasonic Electronic Components
Overview of ERJ-U01D1372C by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-U01D1372C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-U01D1372CTR-ND
|
DigiKey | RES 13.7K OHM 0.5% 1/20W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0567 | Buy Now |
DISTI #
ERJ-U01D1372C
|
Avnet Americas | Res Thick Film 0201 13.7K Ohm 0.5% 1/20W Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-U01D1372C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0532 | Buy Now |
DISTI #
667-ERJ-U01D1372C
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Resistor, Anti Sulfur, RoHS: Compliant | 0 |
|
$0.0460 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0565 | Buy Now |
|
Onlinecomponents.com | Anti-Sulfur Thick Film Resistor - 13.7 Kohm - ±0.5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0504 / $0.0734 | Buy Now |
|
Master Electronics | Anti-Sulfur Thick Film Resistor - 13.7 Kohm - ±0.5% - 0.05W - 0201 - -55°C to +125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0504 / $0.0734 | Buy Now |